
MTC1S1212MC-R7 | |
|---|---|
DigiKey Part Number | 811-3070-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTC1S1212MC-R7 |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTC1S1212MC-R7 Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tape & Reel (TR) | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 6-SMD Module, 6 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.59" L x 0.56" W x 0.44" H (15.0mm x 14.2mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 83mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 6,26467 € | 187,94 € |
| Unit Price without VAT: | 6,26467 € |
|---|---|
| Unit Price with VAT: | 7,45496 € |

