New Product
MPQ700-50V14-D48NBMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ700-50V14-D48NBMC

DigiKey Part Number
811-MPQ700-50V14-D48NBMC-ND
Manufacturer
Manufacturer Product Number
MPQ700-50V14-D48NBMC
Description
DC-DC 700W 36-75/50V 1/4 BRICK
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 50V 14A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
14A
Power (Watts)
700 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate, PMBus™, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
97.6%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.30" L x 1.45" W x 0.55" H (58.4mm x 36.8mm x 14.0mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active Low
Approval Agency
cCSAus, CE, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
181,45000 €81,45 €
578,41400 €392,07 €
1077,14000 €771,40 €
2575,48440 €1.887,11 €
5074,25380 €3.712,69 €
10073,04250 €7.304,25 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:81,45000 €
Unit Price with VAT:96,92550 €