Similar

MPDTH12050WAS | |
|---|---|
DigiKey Part Number | 490-5104-ND |
Manufacturer | |
Manufacturer Product Number | MPDTH12050WAS |
Description | DC DC CONVERTER 1.2-5.5V 33W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 6A 10.8V - 13.2V Input |
Category | Power (Watts) 33 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-SMD Module |
Voltage - Input (Min) 10.8V | Size / Dimension 0.87" L x 0.49" W x 0.36" H (22.1mm x 12.6mm x 9.1mm) |
Voltage - Input (Max) 13.2V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTH12050WAZ | Texas Instruments | 44 | 296-20479-ND | 16,34000 € | Similar |


