
MPDRX304S | |
|---|---|
DigiKey Part Number | 490-5006-ND |
Manufacturer | |
Manufacturer Product Number | MPDRX304S |
Description | DC DC CONVERTER 0.8-1.65V 43W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.65V 26A 5.6V - 14V Input |
Datasheet | Datasheet |
Category | Power (Watts) 43 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 85% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 20-SMD Module |
Voltage - Input (Min) 5.6V | Size / Dimension 1.06" L x 1.06" W x 0.28" H (26.8mm x 26.8mm x 7.0mm) |
Voltage - Input (Max) 14V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 26A |

