
MPDRX302S | |
|---|---|
DigiKey Part Number | 490-5004-ND |
Manufacturer | |
Manufacturer Product Number | MPDRX302S |
Description | DC DC CONVERTER 0.8-1.65V 21W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.65V 13A 5.6V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5.6V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 13A | |
Power (Watts) | 21 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Size / Dimension | 0.86" L x 0.85" W x 0.17" H (21.9mm x 21.7mm x 4.2mm) | |
Base Product Number |

