MPDKN007S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: 60,75760 €
Datasheet
Isolated Module DC DC Converter 1 Output 3.3V 15A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPDKN007S

DigiKey Part Number
490-4998-ND
Manufacturer
Manufacturer Product Number
MPDKN007S
Description
DC DC CONVERTER 3.3V 50W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 15A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
15A
Power (Watts)
50 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/4 Brick
Size / Dimension
2.24" L x 1.45" W x 0.22" H (56.9mm x 36.8mm x 5.5mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes