
MPD7D128S | |
|---|---|
DigiKey Part Number | MPD7D128S-ND |
Manufacturer | |
Manufacturer Product Number | MPD7D128S |
Description | DC DC CONVERTER 5V 100W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 20A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 100 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92.5% | |
Mounting Type | Surface Mount | |
Package / Case | 34-SMD Module, 29 Leads | |
Size / Dimension | 1.77" L x 1.67" W x 0.33" H (45.0mm x 42.4mm x 8.5mm) | |
Base Product Number |

