
MPD6S022S | |
|---|---|
DigiKey Part Number | 490-5002-ND |
Manufacturer | |
Manufacturer Product Number | MPD6S022S |
Description | DC DC CONVERTER 1.1-3.6V 10W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.1 ~ 3.6V 3A 3V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP Module, 9 Leads | |
Size / Dimension | 0.83" L x 0.35" W x 0.83" H (21.0mm x 9.0mm x 21.0mm) | |
Base Product Number |

