
MPD6S012S | |
|---|---|
DigiKey Part Number | 490-4997-ND |
Manufacturer | |
Manufacturer Product Number | MPD6S012S |
Description | DC DC CONVERTER 1.1-3.6V 10W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.1 ~ 3.6V 3A 3V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 3A |
Mfr | Power (Watts) 10 W |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 10-SIP Module, 9 Leads |
Voltage - Input (Min) 3V | Size / Dimension 0.83" L x 0.35" W x 0.83" H (21.0mm x 9.0mm x 21.0mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |

