
MPD6D209S | |
|---|---|
DigiKey Part Number | 490-5008-ND |
Manufacturer | |
Manufacturer Product Number | MPD6D209S |
Description | DC DC CONVERTER 5.5V 33W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.5V 6A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 33 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Surface Mount | |
Package / Case | 20-SMD Module, 17 Leads | |
Size / Dimension | 1.47" L x 1.19" W x 0.31" H (37.3mm x 30.1mm x 8.0mm) | |
Control Features | Enable, Active Low | |
Base Product Number |

