


MPD6D122S | |
|---|---|
DigiKey Part Number | 490-4598-ND |
Manufacturer | |
Manufacturer Product Number | MPD6D122S |
Description | DC DC CONVERTER 1.2V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 1.2V 12A 36V - 75V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Surface Mount | |
Package / Case | 34-SMD Module, 29 Leads | |
Size / Dimension | 1.77" L x 1.67" W x 0.17" H (45.0mm x 42.4mm x 4.4mm) | |
Base Product Number |

