Isolated Module DC DC Converter 1 Output 1.8V 3A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPD6D104S

DigiKey Part Number
490-4585-ND
Manufacturer
Manufacturer Product Number
MPD6D104S
Description
DC DC CONVERTER 1.8V 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 1.8V 3A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, OCP, OVP
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
86%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
36V
Package / Case
18-SMD Module, 15 Leads
Voltage - Input (Max)
75V
Size / Dimension
1.47" L x 0.88" W x 0.17" H (37.3mm x 22.4mm x 4.2mm)
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.