
MPD5S025S | |
|---|---|
DigiKey Part Number | 490-4996-ND |
Manufacturer | |
Manufacturer Product Number | MPD5S025S |
Description | DC DC CNVRTR 1.8V 3.3V 2.5V 6W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 3 Output 1.8V 3.3V 2.5V 1.6A, 1.6A, 300mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 3 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 3.3V | |
Voltage - Output 3 | 2.5V | |
Current - Output (Max) | 1.6A, 1.6A, 300mA | |
Power (Watts) | 6 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | 0°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 16-SIP Module, 15 Leads | |
Size / Dimension | 1.32" L x 0.27" W x 0.75" H (33.5mm x 6.8mm x 19.0mm) | |
Base Product Number |

