
MPD5D017S | |
|---|---|
DigiKey Part Number | 490-4580-ND |
Manufacturer | |
Manufacturer Product Number | MPD5D017S |
Description | DC DC CONVERTER 3.3V 5W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.5A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OVP |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 7-SMD Module |
Voltage - Input (Max) 75V | Size / Dimension 1.06" L x 0.57" W x 0.17" H (26.8mm x 14.6mm x 4.4mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 1.5A | Base Product Number |

