
MPD5D016S | |
|---|---|
DigiKey Part Number | 490-4579-ND |
Manufacturer | |
Manufacturer Product Number | MPD5D016S |
Description | DC DC CONVERTER 2.5V 5W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 2.5V 1.2A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 1.06" L x 0.57" W x 0.17" H (26.8mm x 14.6mm x 4.4mm) | |
Control Features | Enable, Active Low | |
Base Product Number |

