
MHR0624SA507F70 | |
|---|---|
DigiKey Part Number | 490-18237-ND |
Manufacturer | |
Manufacturer Product Number | MHR0624SA507F70 |
Description | RES 500M OHM 1% 1.6W RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 MOhms ±1% 1.6W Through Hole Resistor Radial High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MHR0624SA507F70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | ||
Size / Dimension | 0.996" L x 0.098" W (25.30mm x 2.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72500 € | 7,25 € |
| 25 | 0,63640 € | 15,91 € |
| 50 | 0,60540 € | 30,27 € |
| 100 | 0,55710 € | 55,71 € |
| 250 | 0,52008 € | 130,02 € |
| 500 | 0,48780 € | 243,90 € |
| 1.000 | 0,46192 € | 461,92 € |
| 5.000 | 0,43164 € | 2.158,20 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

