Parametric Equivalent

MGN1S0512MC-R13 | |
|---|---|
DigiKey Part Number | 811-MGN1S0512MC-R13TR-ND - Tape & Reel (TR) 811-MGN1S0512MC-R13CT-ND - Cut Tape (CT) 811-MGN1S0512MC-R13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGN1S0512MC-R13 |
Description | DC-DC 1W SM 5-12V GAN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83.3mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 83.3mA |
Mfr | Power (Watts) 999 mW |
Series | Voltage - Isolation 3 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 62.5% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 20-SMD Module, 8 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.57" L x 0.47" W x 0.17" H (14.5mm x 12.0mm x 4.3mm) |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MGN1S0512MC-R7 | Murata Power Solutions Inc. | 0 | 811-MGN1S0512MC-R7CT-ND | 3,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 5 | 3,43000 € | 17,15 € |
| 10 | 3,37400 € | 33,74 € |
| 25 | 3,30240 € | 82,56 € |
| 50 | 3,24880 € | 162,44 € |
| 100 | 3,19600 € | 319,60 € |
| 250 | 3,12752 € | 781,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 620 | 3,06097 € | 1.897,80 € |
| 1.240 | 3,01107 € | 3.733,73 € |
| 1.860 | 2,98224 € | 5.546,97 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |


