
MGN1D050603MC-R7 | |
|---|---|
DigiKey Part Number | 811-MGN1D050603MC-R7TR-ND - Tape & Reel (TR) 811-MGN1D050603MC-R7CT-ND - Cut Tape (CT) 811-MGN1D050603MC-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGN1D050603MC-R7 |
Description | DC-DC 1W SM 5-6/-3V GAN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 6V -3V 111mA, 111mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -3V |
Mfr | Current - Output (Max) 111mA, 111mA |
Series | Power (Watts) 999 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Isolation 3 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 62% |
Voltage - Input (Min) 4.5V | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 24-SMD Module, 12 Leads |
Voltage - Output 1 | Size / Dimension 0.63" L x 0.47" W x 0.17" H (16.0mm x 12.0mm x 4.3mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MGN1D050603MC-R13 | Murata Power Solutions Inc. | 979 | 811-MGN1D050603MC-R13CT-ND | 3,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 5 | 3,70600 € | 18,53 € |
| 10 | 3,64700 € | 36,47 € |
| 25 | 3,56920 € | 89,23 € |
| 50 | 3,51120 € | 175,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 155 | 3,41865 € | 529,89 € |
| 310 | 3,36306 € | 1.042,55 € |
| 465 | 3,33095 € | 1.548,89 € |
| 775 | 3,29085 € | 2.550,41 € |
| 1.085 | 3,26471 € | 3.542,21 € |
| 1.550 | 3,23717 € | 5.017,61 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |


