
MGJ6T12150505MC-R7 | |
|---|---|
DigiKey Part Number | 811-3036-2-ND - Tape & Reel (TR) 811-3036-1-ND - Cut Tape (CT) 811-3036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGJ6T12150505MC-R7 |
Description | DC DC CONVERTER 15V -10V 6W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -10V 240mA, 240mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ6T12150505MC-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -10V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 240mA, 240mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 1.23" L x 0.89" W x 0.58" H (31.2mm x 22.6mm x 14.7mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,70000 € | 21,70 € |
| 5 | 20,88600 € | 104,43 € |
| 10 | 20,54900 € | 205,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 20,14870 € | 463,42 € |
| 46 | 19,82065 € | 911,75 € |
| 69 | 19,63145 € | 1.354,57 € |
| 115 | 19,39539 € | 2.230,47 € |
| 161 | 19,24118 € | 3.097,83 € |
| 230 | 19,07909 € | 4.388,19 € |
| Unit Price without VAT: | 21,70000 € |
|---|---|
| Unit Price with VAT: | 25,82300 € |

