
MGJ6T05F24MC-R7 | |
|---|---|
DigiKey Part Number | 811-3429-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGJ6T05F24MC-R7 |
Description | DC DC CONVERTER 24V 24V 24V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 3 Output 24V 24V 24V 62.5mA, 62.5mA, 125mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ6T05F24MC-R7 Models |
Category | Current - Output (Max) 62.5mA, 62.5mA, 125mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 5.7 kV |
Packaging Tape & Reel (TR) | Applications ITE (Commercial) |
Part Status Last Time Buy | Features Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 3 | Efficiency 80% |
Voltage - Input (Min) 4.5V | Mounting Type Surface Mount |
Voltage - Input (Max) 9V | Package / Case 9-SMD Module |
Voltage - Output 1 | Size / Dimension 1.63" L x 0.89" W x 0.56" H (41.5mm x 22.6mm x 14.1mm) |
Voltage - Output 2 24V | Base Product Number |
Voltage - Output 3 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 16,32174 € | 375,40 € |
| Unit Price without VAT: | 16,32174 € |
|---|---|
| Unit Price with VAT: | 19,42287 € |

