Isolated Module DC DC Converter 4 Output 24V 24V 24V 24V 42mA, 42mA, 42mA, 125mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGJ6Q05P24MC-R7

DigiKey Part Number
811-3430-2-ND - Tape & Reel (TR)
811-3430-1-ND - Cut Tape (CT)
811-3430-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGJ6Q05P24MC-R7
Description
DC DC CNVRTR 24V 24V 24V 24V 6W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 4 Output 24V 24V 24V 24V 42mA, 42mA, 42mA, 125mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
MGJ6Q05P24MC-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 4
24V
Mfr
Current - Output (Max)
42mA, 42mA, 42mA, 125mA
Series
Power (Watts)
6 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Isolation
5.7 kV
Part Status
Last Time Buy
Applications
ITE (Commercial)
Type
Isolated Module
Features
Remote On/Off
Number of Outputs
4
Operating Temperature
-40°C ~ 105°C (With Derating)
Voltage - Input (Min)
4.5V
Efficiency
79.5%
Voltage - Input (Max)
9V
Mounting Type
Surface Mount
Voltage - Output 1
Package / Case
11-SMD Module
Voltage - Output 2
24V
Size / Dimension
1.74" L x 0.89" W x 0.56" H (44.1mm x 22.6mm x 14.1mm)
Voltage - Output 3
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 30.09.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,72000 €19,72 €
518,98600 €94,93 €
1018,67800 €186,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2318,31478 €421,24 €
Manufacturers Standard Package
Unit Price without VAT:19,72000 €
Unit Price with VAT:23,46680 €