Isolated Module DC DC Converter 2 Output 15V -10V 240mA, 240mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGJ6D241510LMC-R7

DigiKey Part Number
811-3239-2-ND - Tape & Reel (TR)
811-3239-1-ND - Cut Tape (CT)
811-3239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGJ6D241510LMC-R7
Description
DC DC CONVERTER 15V -10V 6W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -10V 240mA, 240mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
MGJ6D241510LMC-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-10V
Voltage - Output 3
-
Current - Output (Max)
240mA, 240mA
Power (Watts)
6 W
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial), Medical
Features
SCP, UVLO
Operating Temperature
-40°C ~ 105°C
Efficiency
81%
Mounting Type
Surface Mount
Package / Case
7-SMD Module
Size / Dimension
1.57" L x 1.09" W x 0.37" H (40.0mm x 27.8mm x 9.4mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 30.09.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,89000 €14,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2513,80080 €345,02 €
Manufacturers Standard Package
Unit Price without VAT:14,89000 €
Unit Price with VAT:17,71910 €