
MGJ6D122005SC | |
|---|---|
DigiKey Part Number | 811-3245-ND |
Manufacturer | |
Manufacturer Product Number | MGJ6D122005SC |
Description | DC DC CONVERTER 20V -5V 6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 20V -5V 240mA, 240mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ6D122005SC Models |
Category | Current - Output (Max) 240mA, 240mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tray | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 105°C |
Number of Outputs 2 | Efficiency 80.5% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 8-SIP Module |
Voltage - Output 1 | Size / Dimension 1.54" L x 0.43" W x 1.11" H (39.0mm x 11.0mm x 28.1mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,00000 € | 15,00 € |
| 5 | 14,44000 € | 72,20 € |
| 10 | 14,20600 € | 142,06 € |
| 30 | 13,84200 € | 415,26 € |
| 60 | 13,61700 € | 817,02 € |
| 120 | 13,39533 € | 1.607,44 € |
| 270 | 13,14030 € | 3.547,88 € |
| 510 | 12,94345 € | 6.601,16 € |
| Unit Price without VAT: | 15,00000 € |
|---|---|
| Unit Price with VAT: | 17,85000 € |

