
MGJ6D122005LMC-R7 | |
|---|---|
DigiKey Part Number | 811-3237-2-ND - Tape & Reel (TR) 811-3237-1-ND - Cut Tape (CT) 811-3237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGJ6D122005LMC-R7 |
Description | DC DC CONVERTER 20V -5V 6W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 20V -5V 240mA, 240mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ6D122005LMC-R7 Models |
Category | Current - Output (Max) 240mA, 240mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 105°C |
Number of Outputs 2 | Efficiency 79% |
Voltage - Input (Min) 9V | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case 7-SMD Module |
Voltage - Output 1 | Size / Dimension 1.57" L x 1.09" W x 0.37" H (40.0mm x 27.8mm x 9.4mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 € | 15,12 € |
| 5 | 14,55600 € | 72,78 € |
| 10 | 14,32000 € | 143,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 14,01280 € | 350,32 € |
| 50 | 13,78540 € | 689,27 € |
| 75 | 13,65360 € | 1.024,02 € |
| 125 | 13,48952 € | 1.686,19 € |
| 175 | 13,38234 € | 2.341,91 € |
| 250 | 13,26968 € | 3.317,42 € |
| Unit Price without VAT: | 15,12000 € |
|---|---|
| Unit Price with VAT: | 17,99280 € |

