
MGJ6D1218025MC-R13 | |
|---|---|
DigiKey Part Number | 811-MGJ6D1218025MC-R13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGJ6D1218025MC-R13 |
Description | POWERM |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 18V -2.5V 293mA, 293mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 293mA, 293mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 5.7 kV |
Packaging Tape & Reel (TR) | Applications ITE (Commercial) |
Part Status Last Time Buy | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 8-SMD Module |
Voltage - Input (Max) 18V | Size / Dimension 1.23" L x 0.89" W x 0.56" H (31.2mm x 22.6mm x 14.2mm) |
Voltage - Output 1 | Standard Number 60950-1 |
Voltage - Output 2 -2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | 13,21554 € | 1.215,83 € |
| Unit Price without VAT: | 13,21554 € |
|---|---|
| Unit Price with VAT: | 15,72649 € |

