
MGJ6D121505LMC-R13 | |
|---|---|
DigiKey Part Number | MGJ6D121505LMC-R13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGJ6D121505LMC-R13 |
Description | DC DC CONVERTER 15V -5V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -5V 300mA, 300mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ6D121505LMC-R13 Models |
Category | Current - Output (Max) 300mA, 300mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tape & Reel (TR) | Applications ITE (Commercial), Medical |
Part Status Last Time Buy | Features SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 105°C |
Number of Outputs 2 | Efficiency 79% |
Voltage - Input (Min) 9V | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case 7-SMD Module |
Voltage - Output 1 | Size / Dimension 1.57" L x 1.09" W x 0.37" H (40.0mm x 27.8mm x 9.4mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 13,08486 € | 1.831,88 € |
| Unit Price without VAT: | 13,08486 € |
|---|---|
| Unit Price with VAT: | 15,57098 € |

