


MGJ2D121509MPC-R7 | |
|---|---|
DigiKey Part Number | 811-MGJ2D121509MPC-R7TR-ND - Tape & Reel (TR) 811-MGJ2D121509MPC-R7CT-ND - Cut Tape (CT) 811-MGJ2D121509MPC-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGJ2D121509MPC-R7 |
Description | DC DC CONVERTER 15V -9V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -9V 80mA, 80mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 80mA, 80mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 5.7 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial), Medical |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 77% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 8-SMD Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.79" L x 0.59" W x 0.17" H (19.9mm x 15.0mm x 4.4mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Voltage - Output 2 -9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,97000 € | 5,97 € |
| 5 | 5,74800 € | 28,74 € |
| 10 | 5,65600 € | 56,56 € |
| 25 | 5,53480 € | 138,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 5,38513 € | 430,81 € |
| 160 | 5,29756 € | 847,61 € |
| 240 | 5,24692 € | 1.259,26 € |
| 400 | 5,18383 € | 2.073,53 € |
| 560 | 5,14263 € | 2.879,87 € |
| 800 | 5,09930 € | 4.079,44 € |
| Unit Price without VAT: | 5,97000 € |
|---|---|
| Unit Price with VAT: | 7,10430 € |

