
MGJ2D051509MPC-R13 | |
|---|---|
DigiKey Part Number | 811-MGJ2D051509MPC-R13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGJ2D051509MPC-R13 |
Description | DC DC CONVERTER 15V -9V 2W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -9V 80mA, 80mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 80mA, 80mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 5.7 kV |
Packaging Tape & Reel (TR) | Applications ITE (Commercial), Medical |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 73% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 8-SMD Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.79" L x 0.59" W x 0.17" H (19.9mm x 15.0mm x 4.4mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Voltage - Output 2 -9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 5,14535 € | 2.058,14 € |
| Unit Price without VAT: | 5,14535 € |
|---|---|
| Unit Price with VAT: | 6,12297 € |

