Parametric Equivalent

MGJ1D241503VMC-R13 | |
|---|---|
DigiKey Part Number | 811-MGJ1D241503VMC-R13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGJ1D241503VMC-R13 |
Description | DC-DC SM 24-15/3.3V |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V -3V 56mA, 56mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 56mA, 56mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tape & Reel (TR) | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 68% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 21.6V | Package / Case 24-SMD Module, 12 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.63" L x 0.57" W x 0.18" H (16.0mm x 14.5mm x 4.5mm) |
Voltage - Output 1 | Approval Agency cURus |
Voltage - Output 2 -3V | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MGJ1D241503VMC-R7 | Murata Power Solutions Inc. | 0 | 811-MGJ1D241503VMC-R7CT-ND | 4,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 595 | 4,00508 € | 2.383,02 € |
| Unit Price without VAT: | 4,00508 € |
|---|---|
| Unit Price with VAT: | 4,76605 € |


