
MGJ1D151509MPC-R13 | |
|---|---|
DigiKey Part Number | MGJ1D151509MPC-R13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGJ1D151509MPC-R13 |
Description | DC DC CONVERTER 15V -9V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -9V 42mA, 42mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ1D151509MPC-R13 Models |
Category | Current - Output (Max) 42mA, 42mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 5.7 kV |
Packaging Tape & Reel (TR) | Applications ITE (Commercial) |
Part Status Last Time Buy | Features OTP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 69% |
Voltage - Input (Min) 13.5V | Mounting Type Surface Mount |
Voltage - Input (Max) 16.5V | Package / Case 8-SMD Module |
Voltage - Output 1 | Size / Dimension 0.79" L x 0.59" W x 0.17" H (19.9mm x 15.0mm x 4.4mm) |
Voltage - Output 2 -9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 5,23538 € | 2.094,15 € |
| Unit Price without VAT: | 5,23538 € |
|---|---|
| Unit Price with VAT: | 6,23010 € |

