Isolated Module DC DC Converter 2 Output 15V -5V 50mA, 50mA 13.5V - 16.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGJ1D151505MPC-R7

DigiKey Part Number
811-3271-2-ND - Tape & Reel (TR)
811-3271-1-ND - Cut Tape (CT)
811-3271-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGJ1D151505MPC-R7
Description
DC DC CONVERTER 15V -5V 1W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -5V 50mA, 50mA 13.5V - 16.5V Input
Datasheet
 Datasheet
EDA/CAD Models
MGJ1D151505MPC-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
13.5V
Voltage - Input (Max)
16.5V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
50mA, 50mA
Power (Watts)
1 W
Voltage - Isolation
5.7 kV
Applications
ITE (Commercial)
Features
OTP, SCP
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
69%
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Size / Dimension
0.79" L x 0.59" W x 0.17" H (19.9mm x 15.0mm x 4.4mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,08000 €6,08 €
55,85000 €29,25 €
105,75600 €57,56 €
255,63240 €140,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
805,48000 €438,40 €
1605,39088 €862,54 €
2405,33938 €1.281,45 €
4005,27513 €2.110,05 €
5605,23325 €2.930,62 €
8005,18914 €4.151,31 €
Manufacturers Standard Package
Unit Price without VAT:6,08000 €
Unit Price with VAT:7,23520 €