Isolated Module DC DC Converter 2 Output 19V -5V 42mA, 42mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGJ1D121905MPC-R13

DigiKey Part Number
811-MGJ1D121905MPC-R13TR-ND - Tape & Reel (TR)
811-MGJ1D121905MPC-R13CT-ND - Cut Tape (CT)
811-MGJ1D121905MPC-R13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGJ1D121905MPC-R13
Description
DC DC CONVERTER 19V -5V 1W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 19V -5V 42mA, 42mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
MGJ1D121905MPC-R13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
42mA, 42mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
5.2 kV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
ITE (Commercial), Medical
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 105°C
Number of Outputs
2
Efficiency
72%
Voltage - Input (Min)
10.8V
Mounting Type
Surface Mount
Voltage - Input (Max)
13.2V
Package / Case
8-SMD Module
Voltage - Output 1
Size / Dimension
0.78" L x 0.59" W x 0.17" H (19.7mm x 15.0mm x 4.4mm)
Voltage - Output 2
-5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,17000 €6,17 €
55,94000 €29,70 €
105,84400 €58,44 €
255,71920 €142,98 €
505,62640 €281,32 €
1005,53500 €553,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4005,35625 €2.142,50 €
8005,26894 €4.215,15 €
1.2005,21847 €6.262,16 €
Manufacturers Standard Package
Unit Price without VAT:6,17000 €
Unit Price with VAT:7,34230 €