MGJ1D121503MPC-R13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Power Solutions Inc.
In Stock: 0
Unit Price: 5,48000 €
Datasheet
Isolated Module DC DC Converter 2 Output 15V -3V 55mA, 55mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGJ1D121503MPC-R13

DigiKey Part Number
811-MGJ1D121503MPC-R13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGJ1D121503MPC-R13
Description
POWERM
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -3V 55mA, 55mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-3V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
55mA, 55mA
Power (Watts)
1 W
Voltage - Isolation
5.7 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
72%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Size / Dimension
0.79" L x 0.59" W x 0.17" H (19.9mm x 15.0mm x 4.4mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
60601-1; 60950-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4005,27513 €2.110,05 €
Manufacturers Standard Package
Unit Price without VAT:5,27513 €
Unit Price with VAT:6,27740 €