
MGJ1D051505MPC-R13 | |
|---|---|
DigiKey Part Number | 811-MGJ1D051505MPC-R13TR-ND - Tape & Reel (TR) 811-MGJ1D051505MPC-R13CT-ND - Cut Tape (CT) 811-MGJ1D051505MPC-R13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGJ1D051505MPC-R13 |
Description | DC DC CONVERTER 15V -5V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -5V 50mA, 50mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ1D051505MPC-R13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50mA, 50mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 63.5% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.78" L x 0.59" W x 0.17" H (19.7mm x 15.0mm x 4.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,08000 € | 6,08 € |
| 5 | 5,85000 € | 29,25 € |
| 10 | 5,75600 € | 57,56 € |
| 25 | 5,63240 € | 140,81 € |
| 50 | 5,54120 € | 277,06 € |
| 100 | 5,45120 € | 545,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 5,27513 € | 2.110,05 € |
| 800 | 5,18914 € | 4.151,31 € |
| 1.200 | 5,13943 € | 6.167,32 € |
| Unit Price without VAT: | 6,08000 € |
|---|---|
| Unit Price with VAT: | 7,23520 € |

