
MER1S4815SC | |
|---|---|
DigiKey Part Number | 811-2143-5-ND |
Manufacturer | |
Manufacturer Product Number | MER1S4815SC |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 43.2V - 52.8V Input |
Datasheet | Datasheet |
EDA/CAD Models | MER1S4815SC Models |
Category | Current - Output (Max) 67mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 43.2V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 52.8V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| 5 | 5,33000 € | 26,65 € |
| 10 | 5,24400 € | 52,44 € |
| 25 | 5,13200 € | 128,30 € |
| 50 | 5,04900 € | 252,45 € |
| 100 | 4,96690 € | 496,69 € |
| 250 | 4,86036 € | 1.215,09 € |
| 500 | 4,78118 € | 2.390,59 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,58070 € |


