
MEJ2D0509SC | |
|---|---|
DigiKey Part Number | 811-2382-ND |
Manufacturer | |
Manufacturer Product Number | MEJ2D0509SC |
Description | DC DC CONVERTER +/-9V 2W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 111mA, 111mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEJ2D0509SC Models |
Category | Current - Output (Max) 111mA, 111mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,35000 € | 8,35 € |
| 5 | 8,04600 € | 40,23 € |
| 10 | 7,91600 € | 79,16 € |
| 25 | 7,74720 € | 193,68 € |
| 50 | 7,62140 € | 381,07 € |
| 100 | 7,49750 € | 749,75 € |
| 250 | 7,33656 € | 1.834,14 € |
| 500 | 7,21692 € | 3.608,46 € |
| Unit Price without VAT: | 8,35000 € |
|---|---|
| Unit Price with VAT: | 9,93650 € |

