
MEJ1S1509SC | |
|---|---|
DigiKey Part Number | 811-3751-ND |
Manufacturer | |
Manufacturer Product Number | MEJ1S1509SC |
Description | DC DC CONVERTER 9V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEJ1S1509SC Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 5.2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 76% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 13.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 16.5V | Size / Dimension 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 111mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,62000 € | 7,62 € |
| 5 | 7,33000 € | 36,65 € |
| 10 | 7,21100 € | 72,11 € |
| 25 | 7,05760 € | 176,44 € |
| 50 | 6,94300 € | 347,15 € |
| 100 | 6,83010 € | 683,01 € |
| 250 | 6,68360 € | 1.670,90 € |
| 500 | 6,57470 € | 3.287,35 € |
| Unit Price without VAT: | 7,62000 € |
|---|---|
| Unit Price with VAT: | 9,06780 € |

