
MEJ1D2409SC | |
|---|---|
DigiKey Part Number | 811-3350-5-ND |
Manufacturer | |
Manufacturer Product Number | MEJ1D2409SC |
Description | DC DC CONVERTER +/-9V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 55mA, 55mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEJ1D2409SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 55mA, 55mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,96000 $ | 8,96 $ |
| 5 | 8,62400 $ | 43,12 $ |
| 10 | 8,48500 $ | 84,85 $ |
| 25 | 8,30400 $ | 207,60 $ |
| 50 | 8,16920 $ | 408,46 $ |
| 100 | 8,03640 $ | 803,64 $ |
| 250 | 7,86400 $ | 1.966,00 $ |
| 500 | 7,73584 $ | 3.867,92 $ |
| Unit Price without VAT: | 8,96000 $ |
|---|---|
| Unit Price with VAT: | 10,66240 $ |

