
MEF1S2403SP3C | |
|---|---|
DigiKey Part Number | 811-2931-5-ND |
Manufacturer | |
Manufacturer Product Number | MEF1S2403SP3C |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 22.8V - 25.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEF1S2403SP3C Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 69% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 22.8V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 25.2V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 303mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 5 | 4,88200 € | 24,41 € |
| 10 | 4,80400 € | 48,04 € |
| 25 | 4,70080 € | 117,52 € |
| 50 | 4,62440 € | 231,22 € |
| 100 | 4,54930 € | 454,93 € |
| 250 | 4,45176 € | 1.112,94 € |
| 500 | 4,37926 € | 2.189,63 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,03330 € |

