
MEE3S1215SC | |
|---|---|
DigiKey Part Number | 811-2353-5-ND |
Manufacturer | |
Manufacturer Product Number | MEE3S1215SC |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEE3S1215SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.56" L x 0.32" W x 0.40" H (14.2mm x 8.2mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 € | 10,71 € |
| 5 | 10,31600 € | 51,58 € |
| 10 | 10,14800 € | 101,48 € |
| 35 | 9,85257 € | 344,84 € |
| 70 | 9,69271 € | 678,49 € |
| 105 | 9,60000 € | 1.008,00 € |
| 280 | 9,37957 € | 2.626,28 € |
| 525 | 9,24070 € | 4.851,37 € |
| Unit Price without VAT: | 10,71000 € |
|---|---|
| Unit Price with VAT: | 12,74490 € |


