
MEE1S1509DC | |
|---|---|
DigiKey Part Number | 811-2743-ND |
Manufacturer | |
Manufacturer Product Number | MEE1S1509DC |
Description | DC DC CONVERTER 9V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEE1S1509DC Models |
Category | Current - Output (Max) 111mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 13.5V | Package / Case 8-DIP Module, 4 Leads |
Voltage - Input (Max) 16.5V | Size / Dimension 0.45" L x 0.39" W x 0.27" H (11.5mm x 9.8mm x 6.8mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MEE1S1509SC | Murata Power Solutions Inc. | 30 | 811-2742-ND | 4,78000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 5 | 4,51600 € | 22,58 € |
| 10 | 4,44400 € | 44,44 € |
| 35 | 4,31457 € | 151,01 € |
| 70 | 4,24443 € | 297,11 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,58110 € |


