MEE1S0512SC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 177
Unit Price: 5,71000 €
Datasheet
Isolated Module DC DC Converter 1 Output 12V 83mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEE1S0512SC

DigiKey Part Number
811-2759-ND
Manufacturer
Manufacturer Product Number
MEE1S0512SC
Description
DC DC CONVERTER 12V 1W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 83mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
MEE1S0512SC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
83mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,85000 €4,85 €
54,66400 €23,32 €
104,59000 €45,90 €
354,45629 €155,97 €
704,38386 €306,87 €
1054,34200 €455,91 €
2804,24246 €1.187,89 €
5254,17973 €2.194,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,85000 €
Unit Price with VAT:5,77150 €