LME0515SC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Power Solutions Inc.
In Stock: 132
Unit Price: 2,78000 €
Datasheet

Similar


Recom Power
In Stock: 289
Unit Price: 9,79000 €
Datasheet
Isolated Module DC DC Converter 1 Output 15V 16mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LME0515SC

DigiKey Part Number
811-1349-5-ND
Manufacturer
Manufacturer Product Number
LME0515SC
Description
DC DC CONVERTER 15V 250MW
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 16mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
LME0515SC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
16mA
Power (Watts)
250 mW
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
0°C ~ 70°C
Efficiency
75%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.45" L x 0.24" W x 0.39" H (11.4mm x 6.1mm x 9.9mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes