
IRV300-24W80-C | |
|---|---|
DigiKey Part Number | 811-IRV300-24W80-C-ND |
Manufacturer | |
Manufacturer Product Number | IRV300-24W80-C |
Description | DC/DC CONVERTER 24V 300W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 12.5A 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 16.8V | |
Voltage - Input (Max) | 160V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 300W | |
Voltage - Isolation | 4.25 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.27" L x 4.57" W x 1.56" H (184.7mm x 116.1mm x 39.6mm) | |
Approval Agency | CE, cURus, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,14000 € | 310,14 € |
| 10 | 291,34400 € | 2.913,44 € |
| 25 | 282,77480 € | 7.069,37 € |
| Unit Price without VAT: | 310,14000 € |
|---|---|
| Unit Price with VAT: | 369,06660 € |




