



IRS-3.3/15-Q48N-C | |
|---|---|
DigiKey Part Number | 811-3465-ND |
Manufacturer | |
Manufacturer Product Number | IRS-3.3/15-Q48N-C |
Description | DC DC CONVERTER 3.3V 50W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 15A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | IRS-3.3/15-Q48N-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 15A | |
Power (Watts) | 50 W | |
Applications | ITE (Commercial), Railway | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module, 1/16 Brick | |
Size / Dimension | 1.44" L x 1.04" W x 0.50" H (36.5mm x 26.3mm x 12.7mm) | |
Supplier Device Package | Sixteenth Brick | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,05000 € | 44,05 € |
| 5 | 42,93600 € | 214,68 € |
| 10 | 40,86100 € | 408,61 € |
| Unit Price without VAT: | 44,05000 € |
|---|---|
| Unit Price with VAT: | 52,41950 € |

