IRH_Unit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IRH_Unit
IR Series

IRH-24/10.5-W80NB-C

DigiKey Part Number
811-IRH-24/10.5-W80NB-C-ND
Manufacturer
Manufacturer Product Number
IRH-24/10.5-W80NB-C
Description
16V - 160V DC I/P, 24V 250W O/P,
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 10.5A 16V - 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
16V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10.5A
Power (Watts)
252 W
Voltage - Isolation
4.242 kV
Applications
ITE (Commercial), Railway
Features
Adjustable Output, Baseplate, Heat Sink, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.49" L x 2.39" W x 0.55" H (63.2mm x 60.7mm x 14.0mm)
Supplier Device Package
Half Brick
Control Features
Enable, Active Low
Approval Agency
CE, cURus
Standard Number
60950-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1164,98000 €164,98 €
5159,65400 €798,27 €
10149,97600 €1.499,76 €
25145,56520 €3.639,13 €
50141,40660 €7.070,33 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:164,98000 €
Unit Price with VAT:196,32620 €