Direct

HPR418C | |
|---|---|
DigiKey Part Number | 811-1780-5-ND |
Manufacturer | |
Manufacturer Product Number | HPR418C |
Description | DC DC CONVERTER 5V 750MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 150mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 150mA |
Mfr | Power (Watts) 750 mW |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 65% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MEV1S2405SC | Murata Power Solutions Inc. | 2.266 | 811-2159-5-ND | 6,12000 € | Direct |
| HPR118C | Murata Power Solutions Inc. | 21 | 811-1771-5-ND | 8,77000 € | Similar |



