
HPR403C | |
|---|---|
DigiKey Part Number | 811-1777-5-ND |
Manufacturer | |
Manufacturer Product Number | HPR403C |
Description | DC DC CONVERTER +/-5V 750MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 75mA, 75mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 75mA, 75mA |
Mfr | Power (Watts) 750 mW |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 68% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NMV0505SC | Murata Power Solutions Inc. | 250 | 811-1588-5-ND | 9,10000 € | Similar |


