
DVE0340V2PBC | |
|---|---|
DigiKey Part Number | DVE0340V2PBC-ND |
Manufacturer | |
Manufacturer Product Number | DVE0340V2PBC |
Description | DC DC CONVERTER 3.3V 132W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 40A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 132 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 92.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 16-DIP Module (15 Leads), 1/8 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.30" L x 0.90" W x 0.52" H (58.4mm x 22.9mm x 13.1mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 40A | Base Product Number |

