Isolated Module DC DC Converter 1 Output 3.3V 40A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVE0340V2N2BC

DigiKey Part Number
DVE0340V2N2BC-ND
Manufacturer
Manufacturer Product Number
DVE0340V2N2BC
Description
DC DC CONVERTER 3.3V 132W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 40A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
132 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
92.5%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
16-DIP Module (15 Leads), 1/8 Brick
Voltage - Input (Max)
75V
Size / Dimension
2.30" L x 0.90" W x 0.52" H (58.4mm x 22.9mm x 13.1mm)
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
40A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable